-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 12J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4714
|
Newark | Varistor, 695V, Disc 5Mm, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:2381592 Series, Clamping Voltage Vc Max:695V, Varistor Case Style:Disc 5Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Vishay VDRS05C275BSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9901 |
|
$0.3290 / $0.6420 | Buy Now |
DISTI #
VDRS05C275BSE
|
Avnet Americas | VDR ST 05D 0400A 275V STLDS BULK e3 - Bulk (Alt: VDRS05C275BSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1816 / $0.1930 | Buy Now |
DISTI #
594-2381-592-52716
|
Mouser Electronics | Varistors 275V 7mm Radial 5mm RoHS: Compliant | 9669 |
|
$0.1840 / $0.6300 | Buy Now |
DISTI #
V99:2348_09268816
|
Arrow Electronics | Var MOV 275VAC/350VDC 400A 430V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1618 | Americas - 3986 |
|
$0.0283 / $0.1486 | Buy Now |
DISTI #
E02:0323_00028420
|
Arrow Electronics | Var MOV 275VAC/350VDC 400A 430V Radial Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Date Code: 2405 | Europe - 3500 |
|
$0.1851 / $0.3450 | Buy Now |
DISTI #
V79:2366_23283280
|
Arrow Electronics | Var MOV 275VAC/350VDC 400A 430V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 2130 |
|
$0.1393 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2050 | Buy Now |
DISTI #
25872921
|
Verical | Var MOV 275VAC/350VDC 400A 430V Radial Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1618 | Americas - 3986 |
|
$0.0283 | Buy Now |
DISTI #
77827944
|
Verical | Var MOV 275VAC/350VDC 400A 430V Radial Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2405 | Americas - 3500 |
|
$0.1884 / $0.3511 | Buy Now |
DISTI #
32644075
|
Verical | Var MOV 275VAC/350VDC 400A 430V Radial Bulk RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1618 | Americas - 2130 |
|
$0.1393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VDRS05C275BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS05C275BSE
Vishay Intertechnologies
Varistor, 350V, 12J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for VDRS05C275BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS05C275BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS05C275AME | Varistor, 350V, 12J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C275BSE vs VDRS05C275AME |
VDRS05C275TLE | Varistor, 350V, 12J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C275BSE vs VDRS05C275TLE |