There are no models available for this part yet.
Overview of VDRH10G040TSE by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VDRH10G040TSE by Vishay BCcomponents
Part Data Attributes for VDRH10G040TSE by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Radial-var,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
FLAME PROOF
|
Circuit RMS Voltage-Max
|
40 V
|
Energy Absorbing Capacity-Max
|
9.8 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
14.5 mm
|
Package Length
|
12 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
CUL; IEC; UL; VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
56 V
|
Alternate Parts for VDRH10G040TSE
This table gives cross-reference parts and alternative options found for VDRH10G040TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10G040TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVH9V680 | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZVH9V680 |
ERZVHAV680 | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZVHAV680 |
ERZVGAD680 | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZVGAD680 |
ERZV09D680CS | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZV09D680CS |
ERZV10D680CS | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZV10D680CS |
A24173-000 | RESISTOR, VOLTAGE DEPENDENT, 56V, 9.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10G040TSE vs A24173-000 |
ROV10H680K | RESISTOR, VOLTAGE DEPENDENT, 56V, 9.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10G040TSE vs ROV10H680K |
ERZV09V680CS | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZV09V680CS |
ERZV09V680 | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZV09V680 |
ERZVD9D680 | Varistor, 56V, 9.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G040TSE vs ERZVD9D680 |