Part Details for VDDAS00B-CMC00-000 by Carling Technologies
Overview of VDDAS00B-CMC00-000 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VDDAS00B-CMC00-000
VDDAS00B-CMC00-000 CAD Models
VDDAS00B-CMC00-000 Part Data Attributes
|
VDDAS00B-CMC00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VDDAS00B-CMC00-000
Carling Technologies
Rocker Switch, DPDT, On-on, Horizontal, 20A, 12VDC, Quick Connect Terminal, Locking Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.505 inch | |
Actuator Material | NYLON | |
Actuator Type | LOCKING ROCKER | |
Additional Feature | WITH BARRIERS, RED LENS | |
Body Breadth | 24.384 mm | |
Body Height | 39.37 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | QUICK CONNECT |