Part Details for VDAC1850J/B by Advanced Analog
Overview of VDAC1850J/B by Advanced Analog
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDAC1850J/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 24 Pin, DIP | 1 |
|
$507.3282 | Buy Now |
Part Details for VDAC1850J/B
VDAC1850J/B CAD Models
VDAC1850J/B Part Data Attributes
|
VDAC1850J/B
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
VDAC1850J/B
Advanced Analog
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, COMPLEMENTARY BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T24 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for VDAC1850J/B
This table gives cross-reference parts and alternative options found for VDAC1850J/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDAC1850J/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDAC1850J | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP24 | Advanced Analog | VDAC1850J/B vs VDAC1850J |
VDAC1850N | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP24 | Advanced Analog | VDAC1850J/B vs VDAC1850N |
USC1850-BI-C24 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, CDIP24, CERDIP-24 | Universal Semiconductor Inc | VDAC1850J/B vs USC1850-BI-C24 |