Part Details for VD5AD6BCMB13-AD by Carling Technologies
Overview of VD5AD6BCMB13-AD by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VD5AD6BCMB13-AD
VD5AD6BCMB13-AD CAD Models
VD5AD6BCMB13-AD Part Data Attributes
|
VD5AD6BCMB13-AD
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VD5AD6BCMB13-AD
Carling Technologies
Rocker Switch, DPDT, On-on, Horizontal, Quick Connect Terminal, Locking Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.583 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | LOCKING ROCKER | |
Additional Feature | RED LENS, UL, CSA, FLUSH,III | |
Body Breadth | 24.384 mm | |
Body Height | 37.5666 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Illumination | LAMP | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for VD5AD6BCMB13-AD
This table gives cross-reference parts and alternative options found for VD5AD6BCMB13-AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VD5AD6BCMB13-AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA5ASW0B-AZE00 | Rocker Switch, DPDT, On-off, Horizontal, Quick Connect Terminal, Locking Rocker Actuator, Panel Mount, | Carling Technologies | VD5AD6BCMB13-AD vs VA5ASW0B-AZE00 |