Part Details for VD-C13-CPUSE-43-A by CommScope Inc
Overview of VD-C13-CPUSE-43-A by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P |