Part Details for VCXO-105N-12.352MHZ by Kyocera AVX Components
Overview of VCXO-105N-12.352MHZ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | |
8N4QV01BG-0001CD | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs |
Part Details for VCXO-105N-12.352MHZ
VCXO-105N-12.352MHZ CAD Models
VCXO-105N-12.352MHZ Part Data Attributes
|
VCXO-105N-12.352MHZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCXO-105N-12.352MHZ
Kyocera AVX Components
Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN KSS INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.352 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | METAL | |
Physical Dimension | 20.8mm x 13.08mm x 8.26mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Technology | CMOS |