Part Details for VCS1625ZP2R1000TCR0.2DGT by Vishay Precision Group Inc
Overview of VCS1625ZP2R1000TCR0.2DGT by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCS1625ZP2R1000TCR0.2DGT
VCS1625ZP2R1000TCR0.2DGT CAD Models
VCS1625ZP2R1000TCR0.2DGT Part Data Attributes
|
VCS1625ZP2R1000TCR0.2DGT
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VCS1625ZP2R1000TCR0.2DGT
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 1W, 2.1ohm, 0.5% +/-Tol, -.2,.2ppm/Cel, 1625,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1625 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |