Datasheets
VCR70M821JGS by: KEMET Corporation

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 7037, RADIAL LEADED

Part Details for VCR70M821JGS by KEMET Corporation

Overview of VCR70M821JGS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VCR70M821JGS

VCR70M821JGS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VCR70M821JGS Part Data Attributes

VCR70M821JGS KEMET Corporation
Buy Now Datasheet
Compare Parts:
VCR70M821JGS KEMET Corporation Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 7037, RADIAL LEADED
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 7037
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.00082 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Tolerances Available Upon Request
Dielectric Material CERAMIC
Height 16.51 mm
JESD-609 Code e4
Length 17.78 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Size Code 7037
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Pitch 15.24 mm
Terminal Shape WIRE
Width 9.52 mm

Alternate Parts for VCR70M821JGS

This table gives cross-reference parts and alternative options found for VCR70M821JGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCR70M821JGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VCR70M821JGA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VCR70M821JGS vs VCR70M821JGA
VCR70M821JWX Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VCR70M821JGS vs VCR70M821JWX
VCR70M821JWS Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VCR70M821JGS vs VCR70M821JWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCR70M821JGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCR70M821JGS by KEMET Corporation

Select Manufacturer
Which Manufacturer of VCR70M821JGS would you like to use for your alert(s)?
  • Please alert me when VCR70M821JGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCR70M821JGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCR70M821JGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCR70M821JGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCR70M821JGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCR70M821JGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: