Part Details for VCR70M153JGA by KEMET Corporation
Overview of VCR70M153JGA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCR70M153JGA
VCR70M153JGA CAD Models
VCR70M153JGA Part Data Attributes
|
VCR70M153JGA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VCR70M153JGA
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 7037 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
Alternate Parts for VCR70M153JGA
This table gives cross-reference parts and alternative options found for VCR70M153JGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCR70M153JGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCR70M153JWA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70M153JGA vs VCR70M153JWA |
VCR70M153JGS | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70M153JGA vs VCR70M153JGS |
VCR70M153JWX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70M153JGA vs VCR70M153JWX |
VCR70M153JGX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70M153JGA vs VCR70M153JGX |