VCR40W181MWS
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 4027, RADIAL LEADED

Overview of VCR40W181MWS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VCR40W181MWS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCR40W181MWS by KEMET Corporation

VCR40W181MWS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4027
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
8.89 mm
JESD-609 Code
e0
Length
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4000 V
Size Code
4027
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
7.62 mm
Terminal Shape
WIRE
Width
6.98 mm
Want to compare parts?
  1. VCR40W181MWS
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 4027, RADIAL LEADED
    VS

Alternate Parts for VCR40W181MWS

This table gives cross-reference parts and alternative options found for VCR40W181MWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCR40W181MWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCR40W181MGA Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 4027, RADIAL LEADED KEMET Corporation VCR40W181MWS vs VCR40W181MGA
VCR40W181MGX Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 4027, RADIAL LEADED KEMET Corporation VCR40W181MWS vs VCR40W181MGX
VCR40W181MGS Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 4027, RADIAL LEADED KEMET Corporation VCR40W181MWS vs VCR40W181MGS
VCR40W181MWA Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 4027, RADIAL LEADED KEMET Corporation VCR40W181MWS vs VCR40W181MWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCR40W181MWS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCR40W181MWS by KEMET Corporation

  • Please alert me when VCR40W181MWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCR40W181MWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCR40W181MWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCR40W181MWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCR40W181MWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCR40W181MWS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: