VCO793-1550T(Y)
Description: Voltage Controlled Oscillator, 950MHz Min, 2150MHz Max

Overview of VCO793-1550T(Y) by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for VCO793-1550T(Y) by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCO793-1550T(Y) by Qorvo

VCO793-1550T(Y)
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
Control Voltage-Max
22 V
Control Voltage-Min
0.5 V
Modulation Sensitivity
95 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Offset Frequency
10 kHz
Operating Frequency-Max
2150 MHz
Operating Frequency-Min
950 MHz
Operating Frequency-Nom
2150 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
7 dBm
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.5SQ,100
Phase Noise
-98 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 3.9624mm
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Supply Voltage-Max
12.5 V
Supply Voltage-Min
11.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Want to compare parts?
  1. VCO793-1550T(Y)
    Qorvo
    Voltage Controlled Oscillator, 950MHz Min, 2150MHz Max
    VS

Alternate Parts for VCO793-1550T(Y)

This table gives cross-reference parts and alternative options found for VCO793-1550T(Y). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCO793-1550T(Y), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCO793-1550T(Y) Voltage Controlled Oscillator, 950MHz Min, 2150MHz Max RF Micro Devices Inc VCO793-1550T(Y) vs VCO793-1550T(Y)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCO793-1550T(Y) by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCO793-1550T(Y) by Qorvo

Select Manufacturer
Which Manufacturer of VCO793-1550T(Y) would you like to use for your alert(s)?
  • Please alert me when VCO793-1550T(Y) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCO793-1550T(Y) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCO793-1550T(Y) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCO793-1550T(Y) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCO793-1550T(Y).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCO793-1550T(Y) by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: