VCO690-4000T(Y)
RF Micro Devices Inc
Description: Voltage Controlled Oscillator, 3800MHz Min, 4200MHz Max

Overview of VCO690-4000T(Y) by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SC4000-T-AZ Renesas Electronics Corporation Bipolar Power Transistors
V36BEZ01304000T Amphenol Communications Solutions ExtremePort QSFP-DD 112G stacked SMT connector, Anchor pin version

CAD Models for VCO690-4000T(Y) by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCO690-4000T(Y) by RF Micro Devices Inc

VCO690-4000T(Y)
RF Micro Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
unknown
Control Voltage-Max
5 V
Control Voltage-Min
Modulation Sensitivity
180 MHz/V
Offset Frequency
10 kHz
Operating Frequency-Max
4200 MHz
Operating Frequency-Min
3800 MHz
Operating Frequency-Nom
4000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
2 dBm
Phase Noise
-81 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 3.9624mm
Supply Current-Max
18 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Want to compare parts?
  1. VCO690-4000T(Y)
    RF Micro Devices Inc
    Voltage Controlled Oscillator, 3800MHz Min, 4200MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCO690-4000T(Y) by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCO690-4000T(Y) by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of VCO690-4000T(Y) would you like to use for your alert(s)?
  • Please alert me when VCO690-4000T(Y) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCO690-4000T(Y) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCO690-4000T(Y) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCO690-4000T(Y) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCO690-4000T(Y).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCO690-4000T(Y) by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: