Datasheets
VCO-204S/STC by:

Voltage Controlled Oscillator, 100MHz Min, 200MHz Max, ROHS COMPLIANT, MODULE-3

Part Details for VCO-204S/STC by RF Micro Devices Inc

Overview of VCO-204S/STC by RF Micro Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADF5709BEZ Analog Devices Wideband VCO
ADF5709BEZ-R7 Analog Devices Wideband VCO
HMC506LP4E Analog Devices 7.8 - 8.8 GHz VCO

Part Details for VCO-204S/STC

VCO-204S/STC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VCO-204S/STC Part Data Attributes

VCO-204S/STC RF Micro Devices Inc
Buy Now Datasheet
Compare Parts:
VCO-204S/STC RF Micro Devices Inc Voltage Controlled Oscillator, 100MHz Min, 200MHz Max, ROHS COMPLIANT, MODULE-3
Part Life Cycle Code Transferred
Ihs Manufacturer RF MICRO DEVICES INC
Reach Compliance Code unknown
Additional Feature SMA CONNECTOR
Control Voltage-Max 20 V
Control Voltage-Min
Modulation Sensitivity 9.7 MHz/V
Mounting Feature CHASSIS MOUNT
Offset Frequency 10 kHz
Operating Frequency-Max 200 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Oscillator Type VOLTAGE CONTROLLED OSCILLATOR
Output Power 10 dBm
Phase Noise -112 dBc/Hz
Physical Dimension 22.86mm x 22.86mm x 13.97mm
Supply Current-Max 15 mA
Supply Voltage-Max 15.25 V
Supply Voltage-Min 14.75 V
Supply Voltage-Nom 15 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCO-204S/STC by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCO-204S/STC by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of VCO-204S/STC would you like to use for your alert(s)?
  • Please alert me when VCO-204S/STC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCO-204S/STC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCO-204S/STC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCO-204S/STC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCO-204S/STC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCO-204S/STC by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: