Datasheets
VCNL40301X01-GS08 by:

Photoelectric Sensor,

Part Details for VCNL40301X01-GS08 by Vishay Intertechnologies

Overview of VCNL40301X01-GS08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VCNL40301X01-GS08

Part # Distributor Description Stock Price Buy
DISTI # 84AH0268
Newark Light & Proximity Sensor, Digital, 8Pin Rohs Compliant: Yes |Vishay VCNL40301X01-GS08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 15105
  • 1 $1.0600
  • 25 $1.0600
  • 100 $1.0600
  • 500 $1.0600
  • 1,000 $1.0600
  • 2,500 $1.0600
  • 5,000 $1.0600
  • 10,000 $1.0400
$1.0400 / $1.0600 Buy Now
DISTI # 84AH0268
Avnet Americas INTEG. PROX ALS I?C SENS -e4 - Product that comes on tape, but is not reeled (Alt: 84AH0268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack 1 Partner Stock
  • 1 $2.6200
  • 25 $2.2300
  • 100 $1.7900
  • 500 $1.6600
  • 1,000 $1.0800
$1.0800 / $2.6200 Buy Now
DISTI # VCNL40301X01-GS08
Avnet Americas INTEG. PROX ALS I?C SENS -e4 (Alt: VCNL40301X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days 0
  • 3,300 $1.1726
$1.1726 Buy Now
DISTI # 78-VCNL40301X01-GS08
Mouser Electronics Proximity Sensors Prox, ALS w/IR, I2C 7-bit Slave 0x51 RoHS: Compliant 3423
  • 1 $2.9800
  • 10 $1.8400
  • 100 $1.7400
  • 500 $1.5600
  • 3,300 $1.3200
$1.3200 / $2.9800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks 0
  • 3,300 $1.1400
$1.1400 Buy Now
Bristol Electronics   3262
RFQ
Quest Components   2609
  • 1 $3.6480
  • 357 $1.5048
  • 666 $1.3680
$1.3680 / $3.6480 Buy Now
DISTI # VCNL40301X01-GS08
TTI Proximity Sensors Prox, ALS w/IR, I2C 7-bit Slave 0x51 RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 3300 Container: Reel Americas - 0
  • 3,300 $1.3100
$1.3100 Buy Now
DISTI # VCNL40301X01-GS08
TME Sensor: proximity, -40÷105°C, Range: 300mm, PCB,SMD, 2.5÷3.6V Min Qty: 3300 0
  • 3,300 $1.4000
$1.4000 RFQ
CHIPMALL.COM LIMITED Package/Enclosure8-PowerVQFN 16743
  • 5,000 $1.0046
$1.0046 Buy Now
DISTI # VCNL40301X01-GS08
EBV Elektronik INTEG. PROX ALS I�C SENS -e4 (Alt: VCNL40301X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC SMD-8P Ambient Light Sensors ROHS 20
  • 1 $2.3819
  • 10 $2.3284
  • 30 $2.2938
  • 100 $2.2576
$2.2576 / $2.3819 Buy Now

Part Details for VCNL40301X01-GS08

VCNL40301X01-GS08 CAD Models

VCNL40301X01-GS08 Part Data Attributes

VCNL40301X01-GS08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VCNL40301X01-GS08 Vishay Intertechnologies Photoelectric Sensor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 13 Weeks, 4 Days
Date Of Intro 2018-08-28
Samacsys Manufacturer Vishay
Body Breadth 2.36 mm
Body Height 0.75 mm
Body Length or Diameter 4 mm
JESD-609 Code e4
Measurement Range-Max (mm) 300 mm
Measurement Range-Min (mm)
Mounting Feature SURFACE MOUNT
Operating Current-Max 0.3 mA
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Interface Type I2C INTERFACE
Output Type DIGITAL OUTPUT
Package Shape/Style RECTANGULAR
Response Time 1 µs
Sensors/Transducers Type PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCNL40301X01-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCNL40301X01-GS08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VCNL40301X01-GS08 would you like to use for your alert(s)?
  • Please alert me when VCNL40301X01-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCNL40301X01-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCNL40301X01-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCNL40301X01-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCNL40301X01-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCNL40301X01-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: