-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4995
|
Newark | Proximity Sensor, I2C, 85Deg C Rohs Compliant: Yes |Vishay VCNL36828P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4762 |
|
$1.2300 / $2.1700 | Buy Now |
DISTI #
VCNL36828P
|
Avnet Americas | PROX SENS INTER VCSEL I2C-E4, IC SENSORS - Tape and Reel (Alt: VCNL36828P) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0718 | Buy Now |
DISTI #
78-VCNL36828P
|
Mouser Electronics | Proximity Sensors PROX SENS INTER VCSEL I2C-E4, IC SENSORS RoHS: Compliant | 7507 |
|
$0.8350 / $2.0900 | Buy Now |
|
Future Electronics | PROX SENS INTER VCSEL I2C-E4, IC SENSORS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$0.7000 / $0.9450 | Buy Now |
DISTI #
82022987
|
Verical | Proximity Sensor Optical 20cm 1.65V to 2VDC RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2351 | Americas - 5000 |
|
$1.1562 | Buy Now |
DISTI #
VCNL36828P
|
TTI | Proximity Sensors PROX SENS INTER VCSEL I2C-E4, IC SENSORS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
VCNL36828P
|
Avnet Asia | PROX SENS INTER VCSEL I2C-E4, IC SENSORS (Alt: VCNL36828P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VCNL36828P
|
EBV Elektronik | PROX SENS INTER VCSEL I2C-E4, IC SENSORS (Alt: VCNL36828P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.9867 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL36828P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL36828P
Vishay Intertechnologies
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM |