Part Details for VCMS1210272K025XB by Vatronics Technologies Limited
Overview of VCMS1210272K025XB by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS1210272K025XB
VCMS1210272K025XB CAD Models
VCMS1210272K025XB Part Data Attributes
|
VCMS1210272K025XB
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS1210272K025XB
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | VCMS1210(K,25V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | VCMS1210(K,25V)X7R | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for VCMS1210272K025XB
This table gives cross-reference parts and alternative options found for VCMS1210272K025XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS1210272K025XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32B272KANS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANS |
CL32B272KANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANC |
CL32B272KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANF |
CL32B272KANL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANL |
CL32B272KANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANE |
VCMS1210272K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210 | Vatronics Technologies Limited | VCMS1210272K025XB vs VCMS1210272K025XT |
CL32B272KANB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANB |
CL32B272KANO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Samsung Electro-Mechanics | VCMS1210272K025XB vs CL32B272KANO |