VCMS1206683K025XB
Vatronics Technologies Limited
Description: Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.068uF, 1206

Overview of VCMS1206683K025XB by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VCMS1206683K025XB by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCMS1206683K025XB by Vatronics Technologies Limited

VCMS1206683K025XB
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
3.2 mm
Manufacturer Series
VCMS1206(K,25V)X7R
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
VCMS1206(K,25V)X7R
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. VCMS1206683K025XB
    Vatronics Technologies Limited
    Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.068uF, 1206
    VS

Alternate Parts for VCMS1206683K025XB

This table gives cross-reference parts and alternative options found for VCMS1206683K025XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS1206683K025XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FS063C683KQX4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Kyocera AVX Components VCMS1206683K025XB vs FS063C683KQX4A
CL1206X7R683KW Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, Quantic UTC VCMS1206683K025XB vs CL1206X7R683KW
X7R683K25V1206 Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.068uF, 1206 Jyh Hsu Electronics Co Ltd VCMS1206683K025XB vs X7R683K25V1206
FS063C683KAZ4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Kyocera AVX Components VCMS1206683K025XB vs FS063C683KAZ4A
1206B683K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd VCMS1206683K025XB vs 1206B683K250ST
1206B683K250CB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd VCMS1206683K025XB vs 1206B683K250CB
FS063C683KQX2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Kyocera AVX Components VCMS1206683K025XB vs FS063C683KQX2A
1206B683K250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd VCMS1206683K025XB vs 1206B683K250NB
1206B683K250S Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd VCMS1206683K025XB vs 1206B683K250S
MCCA001402 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, SPC Multicomp VCMS1206683K025XB vs MCCA001402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCMS1206683K025XB by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCMS1206683K025XB by Vatronics Technologies Limited

Select Manufacturer
Which Manufacturer of VCMS1206683K025XB would you like to use for your alert(s)?
  • Please alert me when VCMS1206683K025XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCMS1206683K025XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCMS1206683K025XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCMS1206683K025XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCMS1206683K025XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCMS1206683K025XB by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: