Part Details for VCMS0805564K050XB by Vatronics Technologies Limited
Overview of VCMS0805564K050XB by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS0805564K050XB
VCMS0805564K050XB CAD Models
VCMS0805564K050XB Part Data Attributes
|
VCMS0805564K050XB
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS0805564K050XB
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.56uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | VCMS0805(K,50V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | VCMS0805(K,50V)X7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for VCMS0805564K050XB
This table gives cross-reference parts and alternative options found for VCMS0805564K050XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0805564K050XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T564K5RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VCMS0805564K050XB vs C0805T564K5RCC7215 |
C0805T564K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP | KEMET Corporation | VCMS0805564K050XB vs C0805T564K5RCLTM |
C0805T564K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | VCMS0805564K050XB vs C0805T564K5RACTU |
C0805X564K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.56uF, 0805 | KEMET Corporation | VCMS0805564K050XB vs C0805X564K5RAC7210 |
0805Y0500564KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VCMS0805564K050XB vs 0805Y0500564KXR |
0805J0500564KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VCMS0805564K050XB vs 0805J0500564KXR |
C0805C564K5RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 0805, | KEMET Corporation | VCMS0805564K050XB vs C0805C564K5RAC7215 |
C0805T564K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP | KEMET Corporation | VCMS0805564K050XB vs C0805T564K5RCLTU |
C0805C564K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | VCMS0805564K050XB vs C0805C564K5RACAUTO |
C0805T564K5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | VCMS0805564K050XB vs C0805T564K5RCC |