VCMS0805393K050XT
Vatronics Technologies Limited
Description: Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.039uF, 0805

Overview of VCMS0805393K050XT by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VCMS0805393K050XT by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCMS0805393K050XT by Vatronics Technologies Limited

VCMS0805393K050XT
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
VCMS0805(K,50V)X7R
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
VCMS0805(K,50V)X7R
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. VCMS0805393K050XT
    Vatronics Technologies Limited
    Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.039uF, 0805
    VS

Alternate Parts for VCMS0805393K050XT

This table gives cross-reference parts and alternative options found for VCMS0805393K050XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0805393K050XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X7R0805393K1HNR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Cinetech Industrial Co Ltd VCMS0805393K050XT vs X7R0805393K1HNR
AN12ZD0393KT3 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Kyocera AVX Components VCMS0805393K050XT vs AN12ZD0393KT3
C0805X7R393K500NPH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Eyang Technology Development Co Ltd VCMS0805393K050XT vs C0805X7R393K500NPH
CG0805X7R393KW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Quantic UTC VCMS0805393K050XT vs CG0805X7R393KW
500R15W393KV6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc VCMS0805393K050XT vs 500R15W393KV6E
0805H0500393KXQS02A5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Knowles Capacitors VCMS0805393K050XT vs 0805H0500393KXQS02A5
AN12ZD0393KT2 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Kyocera AVX Components VCMS0805393K050XT vs AN12ZD0393KT2
0805B393K500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd VCMS0805393K050XT vs 0805B393K500CT
0805X7R393K2NT91A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Presidio Components Inc VCMS0805393K050XT vs 0805X7R393K2NT91A
AN12ZD393KT3 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, Kyocera AVX Components VCMS0805393K050XT vs AN12ZD393KT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCMS0805393K050XT by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCMS0805393K050XT by Vatronics Technologies Limited

Select Manufacturer
Which Manufacturer of VCMS0805393K050XT would you like to use for your alert(s)?
  • Please alert me when VCMS0805393K050XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCMS0805393K050XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCMS0805393K050XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCMS0805393K050XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCMS0805393K050XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCMS0805393K050XT by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: