VCMS0603474K025XB
Vatronics Technologies Limited
Description: Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 0603

Overview of VCMS0603474K025XB by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VCMS0603474K025XB by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCMS0603474K025XB by Vatronics Technologies Limited

VCMS0603474K025XB
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Manufacturer Series
VCMS0603(K,25V)X7R
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
VCMS0603(K,25V)X7R
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. VCMS0603474K025XB
    Vatronics Technologies Limited
    Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 0603
    VS

Alternate Parts for VCMS0603474K025XB

This table gives cross-reference parts and alternative options found for VCMS0603474K025XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0603474K025XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06032R474K8B30D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, YAGEO Corporation VCMS0603474K025XB vs 06032R474K8B30D
CL10B474KA8VPNL Ceramic Capacitor, Ceramic Samsung Electro-Mechanics VCMS0603474K025XB vs CL10B474KA8VPNL
C1608X7R1E474K(080AB) CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TDK Corporation VCMS0603474K025XB vs C1608X7R1E474K(080AB)
CL10B474KA8GNNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, Samsung Electro-Mechanics VCMS0603474K025XB vs CL10B474KA8GNNC
223891615658 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, YAGEO Corporation VCMS0603474K025XB vs 223891615658
CL10B474KA8SNNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, Samsung Electro-Mechanics VCMS0603474K025XB vs CL10B474KA8SNNE
885012206075 Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel Wurth Elektronik VCMS0603474K025XB vs 885012206075
0603X474K250SNT-B Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, Capax Technologies Inc VCMS0603474K025XB vs 0603X474K250SNT-B
C0603C474K3RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation VCMS0603474K025XB vs C0603C474K3RAC7082
CL10B474KA8VPNF Ceramic Capacitor, Ceramic Samsung Electro-Mechanics VCMS0603474K025XB vs CL10B474KA8VPNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCMS0603474K025XB by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCMS0603474K025XB by Vatronics Technologies Limited

Select Manufacturer
Which Manufacturer of VCMS0603474K025XB would you like to use for your alert(s)?
  • Please alert me when VCMS0603474K025XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCMS0603474K025XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCMS0603474K025XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCMS0603474K025XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCMS0603474K025XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCMS0603474K025XB by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: