Part Details for VCMS0603102K025XB by Vatronics Technologies Limited
Overview of VCMS0603102K025XB by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS0603102K025XB
VCMS0603102K025XB CAD Models
VCMS0603102K025XB Part Data Attributes
|
VCMS0603102K025XB
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS0603102K025XB
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | VCMS0603(K,25V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | VCMS0603(K,25V)X7R | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for VCMS0603102K025XB
This table gives cross-reference parts and alternative options found for VCMS0603102K025XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0603102K025XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R71E102KA37C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | VCMS0603102K025XB vs GCM188R71E102KA37C |
SCM10B102KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Surge Components Inc | VCMS0603102K025XB vs SCM10B102KAND |
C0603T102K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VCMS0603102K025XB vs C0603T102K3RAL7081 |
X7R0603102K1ESB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Cinetech Industrial Co Ltd | VCMS0603102K025XB vs X7R0603102K1ESB |
C0603T102K3RBC7013 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | VCMS0603102K025XB vs C0603T102K3RBC7013 |
C0603C102K3RACTU | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | VCMS0603102K025XB vs C0603C102K3RACTU |
C0603C102K3REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VCMS0603102K025XB vs C0603C102K3REC7411 |
MT18B102K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VCMS0603102K025XB vs MT18B102K250CG |
C0603C102K3RACTM | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | VCMS0603102K025XB vs C0603C102K3RACTM |
C0603X102K3RAL9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | VCMS0603102K025XB vs C0603X102K3RAL9028 |