Part Details for VCMGCA-20.000MHZ by Microsemi Corporation
Overview of VCMGCA-20.000MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMGCA-20.000MHZ
VCMGCA-20.000MHZ CAD Models
VCMGCA-20.000MHZ Part Data Attributes
|
VCMGCA-20.000MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCMGCA-20.000MHZ
Microsemi Corporation
CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL; TRI-STATE FUNCTION | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Physical Dimension | 7.49mm x 5.08mm x 1.77mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCMGCA-20.000MHZ
This table gives cross-reference parts and alternative options found for VCMGCA-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMGCA-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMMCA-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMMCA-20.480MHZ |
VCMGCD-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMGCD-20.480MHZ |
VCMGCA-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMGCA-20.480MHZ |
VCMNLA-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMNLA-20.480MHZ |
VCMGLD-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMGLD-20.480MHZ |
VCMMCD-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMMCD-20.480MHZ |
VCMHCA-20.000MHZ | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMHCA-20.000MHZ |
VCMHLD-20.000MHZ | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMHLD-20.000MHZ |
VCMGLA-20.480MHZ | CMOS/TTL Output Clock Oscillator, 20.48MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMGLA-20.480MHZ |
VCMGLD-20.000MHZ | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMGCA-20.000MHZ vs VCMGLD-20.000MHZ |