Datasheets
VCMGCA-20.000 by:

CMOS Output Clock Oscillator, 1.024MHz Min, 80MHz Max, 20MHz Nom, LCC-6

Part Details for VCMGCA-20.000 by Vectron International

Overview of VCMGCA-20.000 by Vectron International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VCMGCA-20.000

VCMGCA-20.000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VCMGCA-20.000 Part Data Attributes

VCMGCA-20.000 Vectron International
Buy Now Datasheet
Compare Parts:
VCMGCA-20.000 Vectron International CMOS Output Clock Oscillator, 1.024MHz Min, 80MHz Max, 20MHz Nom, LCC-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VECTRON INTERNATIONAL
Package Description DILCC6,.2
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 80 MHz
Operating Frequency-Min 1.024 MHz
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type CMOS
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7.49mm x 5.08mm x 2.13mm
Qualification Status Not Qualified
Rise Time-Max 3 ns
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

VCMGCA-20.000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCMGCA-20.000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCMGCA-20.000 by Vectron International

Select Manufacturer
Which Manufacturer of VCMGCA-20.000 would you like to use for your alert(s)?
  • Please alert me when VCMGCA-20.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCMGCA-20.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCMGCA-20.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCMGCA-20.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCMGCA-20.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCMGCA-20.000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: