Part Details for VCH16540DGG by NXP Semiconductors
Overview of VCH16540DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCH16540DGG
VCH16540DGG CAD Models
VCH16540DGG Part Data Attributes
|
VCH16540DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VCH16540DGG
NXP Semiconductors
IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for VCH16540DGG
This table gives cross-reference parts and alternative options found for VCH16540DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCH16540DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16540DGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VCH16540DGG vs 74LVCH16540DGG |
74LVCH16540ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VCH16540DGG vs 74LVCH16540ADGG |
SN74LVC16540DGGR | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | VCH16540DGG vs SN74LVC16540DGGR |
SN74LVCH16540ADGGR | 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | VCH16540DGG vs SN74LVCH16540ADGGR |
VCH16540ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VCH16540DGG vs VCH16540ADGG |
74LVCH16540ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VCH16540DGG vs 74LVCH16540ADGG-T |
74LVC16540ADGG | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | Nexperia | VCH16540DGG vs 74LVC16540ADGG |
IDT74LVCH16540APA8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | VCH16540DGG vs IDT74LVCH16540APA8 |
IDT74LVC16540APA | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | VCH16540DGG vs IDT74LVC16540APA |
74LVC16540ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VCH16540DGG vs 74LVC16540ADGG |