-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4572
|
Newark | Power Supply, Ac-Dc, 5V, 4A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:33Mm Rohs Compliant: Yes |Xp Power VCE20US05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.3700 / $17.7500 | Buy Now |
DISTI #
64AH9110
|
Newark | Power Supply, Ac-Dc, 5V, 4A Rohs Compliant: Yes |Xp Power VCE20US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $24.6900 | Buy Now |
DISTI #
1470-VCE20US05-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
36 In Stock |
|
$15.3701 / $18.3000 | Buy Now |
DISTI #
209-VCE20US05
|
Mouser Electronics | Switching Power Supplies AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD RoHS: Compliant | 13 |
|
$15.3700 / $18.3000 | Buy Now |
DISTI #
71886802
|
RS | Power Supply, AC-DC, PCB Mount, Encapsulated,20W,5V@4A, 85-305V In, VCE20 Series | XP Power VCE20US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11 |
|
$19.6000 | Buy Now |
DISTI #
VCE20US05
|
TME | Converter: AC/DC, 20W, 85÷264VAC, 5VDC, Iout: 4A, OUT: 1, 85%, VCE20 Min Qty: 1 | 11 |
|
$16.4000 / $21.7100 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, PCB Mount, Encapsulated, 20W, 5V@4A, 85-305V In, VCE20 Series | 50 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCE20US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE20US05
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |