-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8567
|
Newark | Power Supply, Ac-Dc, 48V, 0.63A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:48V, Output Current - Output 1:63Ma, Output Voltage - Output 2:-, Width:19.1Mm Rohs Compliant: Yes |Xp Power VCE03US48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $10.6900 | Buy Now |
DISTI #
1470-4523-ND
|
DigiKey | AC/DC CONVERTER 48V 3W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5500 / $11.3700 | Buy Now |
DISTI #
209-VCE03US48
|
Mouser Electronics | AC/DC Power Modules AC-DC, 3W, PCB MOUNT, ENCAPSULATED RoHS: Compliant | 18 |
|
$9.5500 / $11.3700 | Buy Now |
DISTI #
71118325
|
RS | AC-DC Power Supply, Encapsulated 3W 48V @ 63mA 85-305V, PCB, VCE03 Series | XP Power VCE03US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$11.4700 / $11.8200 | Buy Now |
DISTI #
VCE03US48
|
TME | Converter: AC/DC, 3W, Uin: 85÷264VAC, 48VDC, Iout: 63mA, OUT: 1, 80% Min Qty: 1 | 0 |
|
$9.5100 / $12.5800 | RFQ |
|
Neutron USA | Power Supply, AC-DC, Encapsulated, 3W 48V 63mA, 85-305VAC In, PCB Mount | 22 |
|
$64.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCE03US48
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE03US48
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-23 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |