There are no models available for this part yet.
Overview of VCE03US24 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VCE03US24 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC8566
|
Newark | Power Supply, Ac-Dc, 24V, 0.125A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:19.1Mm Rohs Compliant: Yes |Xp Power VCE03US24 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $10.2300 | Buy Now | |
DISTI #
1470-4522-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6900 | Buy Now | |
DISTI #
209-VCE03US24
|
Mouser Electronics | AC/DC Power Modules AC-DC, 3W, PCB MOUNT, ENCAPSULATED RoHS: Compliant | 0 |
|
$9.5500 / $11.3700 | Order Now | |
DISTI #
71118324
|
RS | AC-DC Power Supply, Encapsulated 3W 24V @ 125mA 85-305V, PCB, VCE03 Series | XP Power VCE03US24 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5800 / $13.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
24 Partner Stock |
|
$13.0500 / $15.3600 | Buy Now | ||
DISTI #
69182471
|
Verical | 0 Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$14.3600 / $14.9600 | Buy Now | |
DISTI #
VCE03US24
|
TME | Converter: AC/DC, 3W, 85÷305VAC, 24VDC, Iout: 125mA, OUT: 1, 80%, PCB Min Qty: 1 | 0 |
|
$10.6500 / $13.4900 | RFQ | |
DISTI #
C1S815100171691
|
Chip1Stop | Other Power Supply Module | 24 |
|
$17.2000 / $18.0000 | Buy Now |
CAD Models for VCE03US24 by XP Power
Part Data Attributes for VCE03US24 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-05-23
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|