Part Details for VCE03US15 by XP Power
Overview of VCE03US15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCE03US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8565
|
Newark | Power Supply, Ac-Dc, 15V, 0.2A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:19.1Mm Rohs Compliant: Yes |Xp Power VCE03US15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $10.6900 | Buy Now |
DISTI #
1470-4521-ND
|
DigiKey | AC/DC CONVERTER 15V 3W Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6900 | Buy Now |
DISTI #
209-VCE03US15
|
Mouser Electronics | AC/DC Power Modules AC-DC, 3W, PCB MOUNT, ENCAPSULATED RoHS: Compliant | 0 |
|
$9.9500 / $11.4600 | Order Now |
DISTI #
71118323
|
RS | AC-DC Power Supply, Encapsulated 3W 15V @ 200mA 85-305V, PCB, VCE03 Series | XP Power VCE03US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5800 / $13.3800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply, Encapsulated 3W 15V @ 200mA 85-305V, PCB, VCE03 Series | XP Power VCE03US15 RoHS: Compliant |
40 Partner Stock |
|
$13.2400 / $17.5200 | Buy Now |
DISTI #
70359498
|
Verical | 0 Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$13.6800 / $14.2400 | Buy Now |
DISTI #
VCE03US15
|
TME | Converter: AC/DC, 3W, Uin: 85÷305VAC, 15VDC, Iout: 200mA, OUT: 1, 80% Min Qty: 1 | 0 |
|
$10.6500 / $13.4900 | RFQ |
|
Neutron USA | Power Supply, AC-DC, Encapsulated, 3W 15V 200mA, 85-305VAC In, PCB Mount | 0 |
|
$64.9500 | Buy Now |
Part Details for VCE03US15
VCE03US15 CAD Models
VCE03US15 Part Data Attributes
|
VCE03US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE03US15
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-23 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |