Part Details for VCD3PA3AC1-70.000M by Ascend Frequency Devices
Overview of VCD3PA3AC1-70.000M by Ascend Frequency Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for VCD3PA3AC1-70.000M
VCD3PA3AC1-70.000M CAD Models
VCD3PA3AC1-70.000M Part Data Attributes
|
VCD3PA3AC1-70.000M
Ascend Frequency Devices
Buy Now
Datasheet
|
Compare Parts:
VCD3PA3AC1-70.000M
Ascend Frequency Devices
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASCEND FREQUENCY DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for VCD3PA3AC1-70.000M
This table gives cross-reference parts and alternative options found for VCD3PA3AC1-70.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCD3PA3AC1-70.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCD3PA1AC3-70.000M | Oscillator | Ascend Frequency Devices | VCD3PA3AC1-70.000M vs VCD3PA1AC3-70.000M |
VCD3PA3AC3-70.000M | Oscillator | Ascend Frequency Devices | VCD3PA3AC1-70.000M vs VCD3PA3AC3-70.000M |
VCD3PA4AC3-70.000M | Oscillator | Ascend Frequency Devices | VCD3PA3AC1-70.000M vs VCD3PA4AC3-70.000M |
VCD3PA1AC8-70.000M | Oscillator | Ascend Frequency Devices | VCD3PA3AC1-70.000M vs VCD3PA1AC8-70.000M |