There are no models available for this part yet.
Overview of VCC6-QCG-50M000 by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VCC6-QCG-50M000 by Vectron International
Part Data Attributes for VCC6-QCG-50M000 by Vectron International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Package Description
|
DILCC6,.2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Fall Time-Max
|
0.6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
270 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.49mm x 5.08mm x 2.16mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
0.6 ns
|
Supply Current-Max
|
98 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for VCC6-QCG-50M000
This table gives cross-reference parts and alternative options found for VCC6-QCG-50M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-QCG-50M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC6-QAG-50M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | VCC6-QCG-50M000 vs VCC6-QAG-50M000 |
SIT9121AI-1B1-33S50.000000E | LVPECL Output Clock Oscillator, 50MHz Nom, | SiTime Corporation | VCC6-QCG-50M000 vs SIT9121AI-1B1-33S50.000000E |
AX5PAF2-50.0000T | OSC XO 50MHZ 3.3V LVPECL | Abracon Corporation | VCC6-QCG-50M000 vs AX5PAF2-50.0000T |
AX5PAF2-50.0000C | OSC XO 50MHZ 3.3V LVPECL | Abracon Corporation | VCC6-QCG-50M000 vs AX5PAF2-50.0000C |
AX5PAF4-50.0000T | OSC XO 50MHZ 3.3V LVPECL | Abracon Corporation | VCC6-QCG-50M000 vs AX5PAF4-50.0000T |
AX5PAF3-50.0000T | OSC XO 50MHZ 3.3V LVPECL | Abracon Corporation | VCC6-QCG-50M000 vs AX5PAF3-50.0000T |
SIT9375AE-01P1-3310-50.000000E | LVPECL Output Clock Oscillator, 50MHz Nom, PQFN-6 | SiTime Corporation | VCC6-QCG-50M000 vs SIT9375AE-01P1-3310-50.000000E |
AX5PAF4-50.0000C | OSC XO 50MHZ 3.3V LVPECL | Abracon Corporation | VCC6-QCG-50M000 vs AX5PAF4-50.0000C |
SIT9375AI-01P1-3310-50.000000E | LVPECL Output Clock Oscillator, 50MHz Nom, PQFN-6 | SiTime Corporation | VCC6-QCG-50M000 vs SIT9375AI-01P1-3310-50.000000E |
SIT9121AI-1B1-33E50.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | VCC6-QCG-50M000 vs SIT9121AI-1B1-33E50.000000 |
Related Parts for VCC6-QCG-50M000
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors