VCC6-LCD-167M330000
Description: LVDS Output Clock Oscillator, 10MHz Min, 350MHz Max, 167.33MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6

Overview of VCC6-LCD-167M330000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8644ARUZ Analog Devices QUAD 18V LCD DRIVER
AD8644ARUZ-REEL Analog Devices QUAD 18V LCD DRIVER
AD8614ARTZ-REEL7 Analog Devices SINGLE 18V LCD DRIVER

CAD Models for VCC6-LCD-167M330000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCC6-LCD-167M330000 by Vectron International

VCC6-LCD-167M330000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DILCC6,.2
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
167.33 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VCC6-LCD-167M330000
    Vectron International
    LVDS Output Clock Oscillator, 10MHz Min, 350MHz Max, 167.33MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
    VS

Related Parts for VCC6-LCD-167M330000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC6-LCD-167M330000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC6-LCD-167M330000 by Vectron International

Select Manufacturer
Which Manufacturer of VCC6-LCD-167M330000 would you like to use for your alert(s)?
  • Please alert me when VCC6-LCD-167M330000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCC6-LCD-167M330000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC6-LCD-167M330000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCC6-LCD-167M330000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC6-LCD-167M330000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC6-LCD-167M330000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: