Part Details for VCC6-LAD-61M440000 by Microsemi Corporation
Overview of VCC6-LAD-61M440000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VCC6-LAD-61M440000
VCC6-LAD-61M440000 CAD Models
VCC6-LAD-61M440000 Part Data Attributes
|
VCC6-LAD-61M440000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAD-61M440000
Microsemi Corporation
LVDS Output Clock Oscillator, 61.44MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 61.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |