Part Details for VCC6-109-84M000000 by Microsemi Corporation
Overview of VCC6-109-84M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCC6-109-84M000000
VCC6-109-84M000000 CAD Models
VCC6-109-84M000000 Part Data Attributes
|
VCC6-109-84M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC6-109-84M000000
Microsemi Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |