Part Details for VCC1-F1C-36M666 by Microchip Technology Inc
Overview of VCC1-F1C-36M666 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCC164245DGG | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TSSOP -40 to 85 |
Part Details for VCC1-F1C-36M666
VCC1-F1C-36M666 CAD Models
VCC1-F1C-36M666 Part Data Attributes
|
VCC1-F1C-36M666
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-F1C-36M666
Microchip Technology Inc
CMOS Output Clock Oscillator, 36.666MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC1-F1C-36M666
This table gives cross-reference parts and alternative options found for VCC1-F1C-36M666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-F1C-36M666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F1C-36M860 | CMOS Output Clock Oscillator, 36.86MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1C-36M860 |
VCC1-F1C-36M864 | CMOS Output Clock Oscillator, 36.864MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1C-36M864 |
VCC1-F1C-36M8640000 | CMOS Output Clock Oscillator, 36.864MHz Nom, | Vectron International | VCC1-F1C-36M666 vs VCC1-F1C-36M8640000 |
VCC1-F1C-36M500 | CMOS Output Clock Oscillator, 36.5MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1C-36M500 |
VCC1-F1A-36M500 | CMOS Output Clock Oscillator, 36.5MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1A-36M500 |
VCC1-F1A-36M864 | CMOS Output Clock Oscillator, 36.864MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1A-36M864 |
VCC1-F1C-36M8640000 | CMOS Output Clock Oscillator, 36.864MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1C-36M8640000 |
VCC1-F1C-36M923 | CMOS Output Clock Oscillator, 36.923MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1C-36M923 |
VCC1-F1A-36M000 | CMOS Output Clock Oscillator, 36MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1A-36M000 |
VCC1-F1C-36M000 | CMOS Output Clock Oscillator, 36MHz Nom | Microchip Technology Inc | VCC1-F1C-36M666 vs VCC1-F1C-36M000 |