Part Details for VCC1-B2D-20M0000000 by Microsemi Corporation
Overview of VCC1-B2D-20M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VCC1-B2D-20M0000000
VCC1-B2D-20M0000000 CAD Models
VCC1-B2D-20M0000000 Part Data Attributes
|
VCC1-B2D-20M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC1-B2D-20M0000000
Microsemi Corporation
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |