VCC1-B0F-25M0000000
Description: CMOS Output Clock Oscillator, 25MHz Nom

Overview of VCC1-B0F-25M0000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AVCC164245DGG Texas Instruments 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TSSOP -40 to 85

Price & Stock for VCC1-B0F-25M0000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com CMOS Crystal Oscillator - 25.00000MHz ±25ppm -40° to 85°C - 3.3VDC - 15pF - No Tri-State - 40/60% Duty Cycle RoHS: Compliant 10 Partner Stock
  • 1 $44.3600
  • 2 $41.4500
  • 10 $38.9000
  • 25 $35.6200
  • 50 $33.7100
  • 100 $32.8300
  • 250 $31.6100
$31.6100 / $44.3600 Buy Now
DISTI # VCC1-B0F-25M0000000
IBS Electronics Cmos Output Clock Oscillator, 25Mhz Nom Rohs Compliant: Yes Microchip VCC1-B0F-25M0000000 Min Qty: 27 Package Multiple: 1 10
  • 27 $32.3310
$32.3310 Buy Now
DISTI # C1S505202087380
Chip1Stop Programmable Timers and Oscillators 10
  • 3 $37.3000
  • 10 $37.0000
$37.0000 / $37.3000 Buy Now
Master Electronics CMOS Crystal Oscillator - 25.00000MHz ±25ppm -40° to 85°C - 3.3VDC - 15pF - No Tri-State - 40/60% Duty Cycle RoHS: Compliant 10 Partner Stock
  • 1 $44.3600
  • 2 $41.4500
  • 10 $38.9000
  • 25 $35.6200
  • 50 $33.7100
  • 100 $32.8300
  • 250 $31.6100
$31.6100 / $44.3600 Buy Now

CAD Models for VCC1-B0F-25M0000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCC1-B0F-25M0000000 by Microchip Technology Inc

VCC1-B0F-25M0000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VCC1-B0F-25M0000000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 25MHz Nom
    VS

Related Parts for VCC1-B0F-25M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC1-B0F-25M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC1-B0F-25M0000000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VCC1-B0F-25M0000000 would you like to use for your alert(s)?
  • Please alert me when VCC1-B0F-25M0000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCC1-B0F-25M0000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC1-B0F-25M0000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCC1-B0F-25M0000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC1-B0F-25M0000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC1-B0F-25M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: