Part Details for VCAS120642L800RP by Kyocera AVX Components
Overview of VCAS120642L800RP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120642L800RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5560
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS120642L800RP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3870 | Buy Now |
DISTI #
478-VCAS120642L800RPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3648 | Buy Now |
DISTI #
VCAS120642L800RP
|
Avnet Americas | Var MLV 32VAC/42VDC 180A 51V 1206 SMD T/R (Alt: VCAS120642L800RP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2960 / $0.3264 | Buy Now |
DISTI #
581-VCAS120642L800RP
|
Mouser Electronics | Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V RoHS: Compliant | 0 |
|
$0.3600 / $0.3640 | Order Now |
|
Future Electronics | 1206 42 VDC 32 V RMS 80 V Clamp 180 A 600 PF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
ComSIT USA | GLASS ENCAPSULATED MULTILAYER VARISTOR Varistor, 42V, 0.8J, Surface Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
VCAS120642L800RP
|
Avnet Abacus | (Alt: VCAS120642L800RP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS120642L800RP
VCAS120642L800RP CAD Models
VCAS120642L800RP Part Data Attributes
|
VCAS120642L800RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120642L800RP
Kyocera AVX Components
Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 32 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.016 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |