-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VCA822IDGST-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11380 In Stock |
|
$4.5000 | Buy Now |
DISTI #
296-22683-1-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 / $7.4900 | Buy Now |
DISTI #
595-VCA822IDGST
|
Mouser Electronics | Special Purpose Amplifiers WB >40dB Gain Adj Rng Lin V/V Var Gain RoHS: Compliant | 184 |
|
$4.2400 / $7.4800 | Buy Now |
|
Rochester Electronics | VCA822 Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 11380 |
|
$3.8600 / $4.5500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 168MHZ 10VSSOP | 15707 |
|
RFQ | |
|
LCSC | Single 168MHz VSSOP-10-0.5mm Operational Amplifier ROHS | 44 |
|
$5.1104 / $7.3759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA822IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA822IDGST
Texas Instruments
Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 38 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for VCA822IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA822IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA822ID | Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA822IDGST vs VCA822ID |
AD602ARZ | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | VCA822IDGST vs AD602ARZ |
VCA822IDG4 | Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA822IDGST vs VCA822IDG4 |
AD602AQ | IC SPECIALTY ANALOG CIRCUIT, CDIP16, CERDIP-16, Analog IC:Other | Analog Devices Inc | VCA822IDGST vs AD602AQ |
5962-9457202MEA | IC SPECIALTY ANALOG CIRCUIT, CDIP16, CERDIP-16, Analog IC:Other | Analog Devices Inc | VCA822IDGST vs 5962-9457202MEA |
VCA824IDGSRG4 | SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | VCA822IDGST vs VCA824IDGSRG4 |
VCA824IDGST | Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85 | Texas Instruments | VCA822IDGST vs VCA824IDGST |
VCA822IDR | Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA822IDGST vs VCA822IDR |
AD602JRZ-RL | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | VCA822IDGST vs AD602JRZ-RL |
AD602JR-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | VCA822IDGST vs AD602JR-REEL7 |