-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA822IDGSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA822IDGSRG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 38 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for VCA822IDGSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA822IDGSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA822ID | Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA822IDGSRG4 vs VCA822ID |
AD602ARZ | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | VCA822IDGSRG4 vs AD602ARZ |
VCA822IDG4 | Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA822IDGSRG4 vs VCA822IDG4 |
AD602AQ | IC SPECIALTY ANALOG CIRCUIT, CDIP16, CERDIP-16, Analog IC:Other | Analog Devices Inc | VCA822IDGSRG4 vs AD602AQ |
5962-9457202MEA | IC SPECIALTY ANALOG CIRCUIT, CDIP16, CERDIP-16, Analog IC:Other | Analog Devices Inc | VCA822IDGSRG4 vs 5962-9457202MEA |
VCA824IDGSRG4 | SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | VCA822IDGSRG4 vs VCA824IDGSRG4 |
VCA824IDGST | Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85 | Texas Instruments | VCA822IDGSRG4 vs VCA824IDGST |
VCA822IDR | Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA822IDGSRG4 vs VCA822IDR |
AD602JRZ-RL | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | VCA822IDGSRG4 vs AD602JRZ-RL |
AD602JR-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | VCA822IDGSRG4 vs AD602JR-REEL7 |