Signal Circuits
VCA820IDG4
Texas Instruments
Description: 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85

Overview of VCA820IDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VCA820IDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VCA820IDG4 by Texas Instruments

VCA820IDG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
2
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-3.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
36 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. VCA820IDG4
    Texas Instruments
    150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for VCA820IDG4

This table gives cross-reference parts and alternative options found for VCA820IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA820IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCA820IDR 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDR
VCA820IDRG4 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDRG4
VCA820ID 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments VCA820IDG4 vs VCA820ID
Part Number Description Manufacturer Compare
VCA820IDR 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDR
AD600JR SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc VCA820IDG4 vs AD600JR
VCA820IDGSTG4 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDGSTG4
AD600JRZ-RL Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain Analog Devices Inc VCA820IDG4 vs AD600JRZ-RL
VCA820IDGST 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDGST
VCA820IDRG4 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDRG4
VCA821IDGST Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 10-VSSOP -40 to 85 Texas Instruments VCA820IDG4 vs VCA821IDGST
VCA820IDGSR 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 Texas Instruments VCA820IDG4 vs VCA820IDGSR
AD600AR-REEL7 SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc VCA820IDG4 vs AD600AR-REEL7
VCA821IDR Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85 Texas Instruments VCA820IDG4 vs VCA821IDR

Related Parts for VCA820IDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCA820IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCA820IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of VCA820IDG4 would you like to use for your alert(s)?
  • Please alert me when VCA820IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCA820IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCA820IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCA820IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCA820IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCA820IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: