Part Details for VC15PA0160KBA by Kyocera AVX Components
Overview of VC15PA0160KBA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC15PA0160KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9611
|
Newark | Varistor Glass Rohs Compliant: Yes |Kyocera Avx VC15PA0160KBA RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7960 / $1.0100 | Buy Now |
DISTI #
478-2535-1-ND
|
DigiKey | VARISTOR 24.5V 1.2KA 2220 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7861 / $2.8000 | Buy Now |
DISTI #
VC15PA0160KBA
|
Avnet Americas | NTC - THERMISTOR (Alt: VC15PA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.1275 | Buy Now |
DISTI #
581-VC15PA0160KBA
|
Mouser Electronics | Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V RoHS: Compliant | 887 |
|
$0.7850 / $2.1600 | Buy Now |
|
Future Electronics | VARISTOR TVS ESD 16VDC1200A 2220 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.7550 / $0.8150 | Buy Now |
DISTI #
VC15PA0160KBA
|
TTI | Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8400 | Buy Now |
Part Details for VC15PA0160KBA
VC15PA0160KBA CAD Models
VC15PA0160KBA Part Data Attributes
|
VC15PA0160KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC15PA0160KBA
Kyocera AVX Components
Varistor, 16V, 5.8J, Surface Mount, CHIP, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Energy Absorbing Capacity-Max | 7.2 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.03 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |