-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9548
|
Newark | Varistor, 25.5V, 42V, 0805, Full Reel, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Range:Transguard Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC080518A400RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
478-11139-1-ND
|
DigiKey | VARISTOR 25.5V 30A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15590 In Stock |
|
$0.1131 / $0.6300 | Buy Now |
DISTI #
VC080518A400RP
|
Avnet Americas | Var MLV 13VAC/18VDC 30A 25.5V 0805 SMD T/R (Alt: VC080518A400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1776 / $0.1958 | Buy Now |
DISTI #
581-VC080518A400RP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V RoHS: Compliant | 118 |
|
$0.1070 / $0.4400 | Buy Now |
DISTI #
V72:2272_10781606
|
Arrow Electronics | Var MLV 13VAC/18VDC 30A 25.5V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2150 Container: Cut Strips | Americas - 5 |
|
$0.0734 / $0.0972 | Buy Now |
|
Future Electronics | 0805 18 VDC 225 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 4000Reel |
|
$0.0951 / $0.1050 | Buy Now |
|
Future Electronics | 0805 18 VDC 225 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.0951 / $0.1430 | Buy Now |
|
Bristol Electronics | 3948 |
|
RFQ | ||
DISTI #
VC080518A400RP
|
TTI | Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
VC080518A400RP
|
Avnet Abacus | Var MLV 13VAC/18VDC 30A 25.5V 0805 SMD T/R (Alt: VC080518A400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 28000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC080518A400RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080518A400RP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for VC080518A400RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080518A400RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VC080518A400RM | Kyocera AVX Components | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805 | VC080518A400RP vs VC080518A400RM |