Part Details for VC06AG18120YAT33A by Kyocera AVX Components
Overview of VC06AG18120YAT33A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VC06AG18120YAT33A
VC06AG18120YAT33A CAD Models
VC06AG18120YAT33A Part Data Attributes:
|
VC06AG18120YAT33A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC06AG18120YAT33A
Kyocera AVX Components
Varistor, 18V, Surface Mount, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC06AG18120YAT33A
This table gives cross-reference parts and alternative options found for VC06AG18120YAT33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC06AG18120YAT33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC06AG183R0YAM33A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | VC06AG18120YAT33A vs VC06AG183R0YAM33A |
VC04AG183R0YAM3WA | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | VC06AG18120YAT33A vs VC04AG183R0YAM3WA |
WPMLVL0402-180A100-L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VC06AG18120YAT33A vs WPMLVL0402-180A100-L |
WPMLVL1206-180E151T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VC06AG18120YAT33A vs WPMLVL1206-180E151T |
V1608HS12 | Varistor, 18V, Surface Mount, CHIP, 1608 | Samwha Electronics | VC06AG18120YAT33A vs V1608HS12 |
VI8AUMLA1210T | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | VC06AG18120YAT33A vs VI8AUMLA1210T |
WPMLVL0402-180A050-T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VC06AG18120YAT33A vs WPMLVL0402-180A050-T |
WPMLVL0402-180A900L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VC06AG18120YAT33A vs WPMLVL0402-180A900L |
VC04AG183R0YAT1WA | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | VC06AG18120YAT33A vs VC04AG183R0YAT1WA |
WPMLVL0402-180A900T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VC06AG18120YAT33A vs WPMLVL0402-180A900T |