Part Details for VC04AG183R0YA11A by Kyocera AVX Components
Overview of VC04AG183R0YA11A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC04AG183R0YA11A
VC04AG183R0YA11A CAD Models
VC04AG183R0YA11A Part Data Attributes
|
VC04AG183R0YA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC04AG183R0YA11A
Kyocera AVX Components
Varistor, 18V, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Platinum/Palladium/Silver (Pt/Pd/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC04AG183R0YA11A
This table gives cross-reference parts and alternative options found for VC04AG183R0YA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC04AG183R0YA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI8AUMLA1812WA | Varistor, 18V, Surface Mount, CHIP, 1812 | Littelfuse Inc | VC04AG183R0YA11A vs VI8AUMLA1812WA |
V18MLE0402T | Varistor, 18V, Surface Mount, CHIP, 0402 | Littelfuse Inc | VC04AG183R0YA11A vs V18MLE0402T |
WPMLVL0603-180A400T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | VC04AG183R0YA11A vs WPMLVL0603-180A400T |
Q69510-V140-K62 | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT | TDK Epcos | VC04AG183R0YA11A vs Q69510-V140-K62 |
WPMLVL0402-180A050-T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VC04AG183R0YA11A vs WPMLVL0402-180A050-T |
WPMLVL0603-180E151B | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | VC04AG183R0YA11A vs WPMLVL0603-180E151B |
WPMLVL0402-180A400L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VC04AG183R0YA11A vs WPMLVL0402-180A400L |
VI8AUMLA1210H | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | VC04AG183R0YA11A vs VI8AUMLA1210H |
VI8AUMLA1206T | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | VC04AG183R0YA11A vs VI8AUMLA1206T |
VC06AG183R0YAT3WA | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | VC04AG183R0YA11A vs VC06AG183R0YAT3WA |