Part Details for VC-840-JAE-FAAN-14M3181800_SNPB by Microchip Technology Inc
Overview of VC-840-JAE-FAAN-14M3181800_SNPB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-840-JAE-FAAN-14M3181800_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-840-JAE-FAAN-14M3181800_SNPB
|
Microchip Technology Inc | XO, 5x3.2mm, LVCMOS, 1.8V, 25 ppm over -40/85C, 14.31818MHz, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$67.9800 / $93.9600 | Buy Now |
|
Ameya Holding Limited | 20 |
|
RFQ |
Part Details for VC-840-JAE-FAAN-14M3181800_SNPB
VC-840-JAE-FAAN-14M3181800_SNPB CAD Models
VC-840-JAE-FAAN-14M3181800_SNPB Part Data Attributes
|
VC-840-JAE-FAAN-14M3181800_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-840-JAE-FAAN-14M3181800_SNPB
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 14.31818MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VC-840-JAE-FAAN-14M3181800_SNPB
This table gives cross-reference parts and alternative options found for VC-840-JAE-FAAN-14M3181800_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-840-JAE-FAAN-14M3181800_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1643A-1.8432 | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 1.8432MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | VC-840-JAE-FAAN-14M3181800_SNPB vs S1643A-1.8432 |
VC-840-JAE-FAAN-14M3181800 | LVCMOS Output Clock Oscillator, 14.31818MHz Nom | Microchip Technology Inc | VC-840-JAE-FAAN-14M3181800_SNPB vs VC-840-JAE-FAAN-14M3181800 |
EC3625ETTTS-1.8432M | LVCMOS Output Clock Oscillator, 1.8432MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | VC-840-JAE-FAAN-14M3181800_SNPB vs EC3625ETTTS-1.8432M |
EC3625TTS-1.8432M | LVCMOS Output Clock Oscillator, 1.8432MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | VC-840-JAE-FAAN-14M3181800_SNPB vs EC3625TTS-1.8432M |
S1643A-1.8432(T) | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 1.8432MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | VC-840-JAE-FAAN-14M3181800_SNPB vs S1643A-1.8432(T) |