Part Details for VC-801-EAE-FAAN-32K7680000 by Microchip Technology Inc
Overview of VC-801-EAE-FAAN-32K7680000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-801-EAE-FAAN-32K7680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAE-FAAN-32K7680000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -40C TO +85 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VC-801-EAE-FAAN-32K7680000
VC-801-EAE-FAAN-32K7680000 CAD Models
VC-801-EAE-FAAN-32K7680000 Part Data Attributes
|
VC-801-EAE-FAAN-32K7680000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAE-FAAN-32K7680000
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.032768MHz Min, 125MHz Max, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 0.032768 MHz | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-801-EAE-FAAN-32K7680000
This table gives cross-reference parts and alternative options found for VC-801-EAE-FAAN-32K7680000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-801-EAE-FAAN-32K7680000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX2511H7032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511H7032.768000 |
TC50L5I32K7680 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VC-801-EAE-FAAN-32K7680000 vs TC50L5I32K7680 |
KX2511D1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511D1032.768000 |
KX2511H0032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511H0032.768000 |
KX2511H5032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511H5032.768000 |
KX2511D0032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511D0032.768000 |
KX2511G9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511G9032.768000 |
KX2511D9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511D9032.768000 |
KX2511G2032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511G2032.768000 |
KX2511G1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | VC-801-EAE-FAAN-32K7680000 vs KX2511G1032.768000 |