Part Details for VC-706-HDW-KABN-100M000000 by Vectron International
Overview of VC-706-HDW-KABN-100M000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC-706-HDW-KABN-100M000000
VC-706-HDW-KABN-100M000000 CAD Models
VC-706-HDW-KABN-100M000000 Part Data Attributes
|
VC-706-HDW-KABN-100M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-706-HDW-KABN-100M000000
Vectron International
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-706-HDW-KABN-100M000000
This table gives cross-reference parts and alternative options found for VC-706-HDW-KABN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-706-HDW-KABN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531SB100M000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs 531SB100M000DG |
532FA000113BG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs 532FA000113BG |
EL15D8H2F-100.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs EL15D8H2F-100.000M |
530FA100M000DGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs 530FA100M000DGR |
531FA100M000DGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs 531FA100M000DGR |
530NB100M000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs 530NB100M000DG |
LM412-100.00M | Connor-Winfield | Check for Price | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | VC-706-HDW-KABN-100M000000 vs LM412-100.00M |
VCC6-LCE-100M0000 | Vectron International | Check for Price | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | VC-706-HDW-KABN-100M000000 vs VCC6-LCE-100M0000 |
VC-706-EDW-FABN-100M000000 | Vectron International | Check for Price | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | VC-706-HDW-KABN-100M000000 vs VC-706-EDW-FABN-100M000000 |
VCC6-VAF-100M000 | Vectron International | Check for Price | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | VC-706-HDW-KABN-100M000000 vs VCC6-VAF-100M000 |