Part Details for VBUS54ED-FBL-G4-08 by Vishay Intertechnologies
Overview of VBUS54ED-FBL-G4-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VBUS54ED-FBL-G4-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2758 |
|
RFQ |
Part Details for VBUS54ED-FBL-G4-08
VBUS54ED-FBL-G4-08 CAD Models
VBUS54ED-FBL-G4-08 Part Data Attributes
|
VBUS54ED-FBL-G4-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBUS54ED-FBL-G4-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 25W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, ULTRA COMPACT, PLASTIC, LLP2510-10L, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-N10 | |
Pin Count | 10 | |
Manufacturer Package Code | LLP2510-10L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.7 V | |
Breakdown Voltage-Min | 6.9 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |