Part Details for VBUS054CD-FHI-GS08 by Vishay Intertechnologies
Overview of VBUS054CD-FHI-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBUS054CD-FHI-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | LLP2513-11L | 800 |
|
RFQ |
Part Details for VBUS054CD-FHI-GS08
VBUS054CD-FHI-GS08 CAD Models
VBUS054CD-FHI-GS08 Part Data Attributes:
|
VBUS054CD-FHI-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBUS054CD-FHI-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 63W, 5V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC, LLP2513-11L, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LLP2513-11L, 10 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2019-06-24 14:22:10 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.7 V | |
Breakdown Voltage-Min | 6.9 V | |
Breakdown Voltage-Nom | 7.9 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 63 W | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for VBUS054CD-FHI-GS08
This table gives cross-reference parts and alternative options found for VBUS054CD-FHI-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBUS054CD-FHI-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBUS054CD-FHI-GS08 | DIODE 63 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN, PLASTIC, LLP2513-11L, 10 PIN, Transient Suppressor | Vishay Semiconductors | VBUS054CD-FHI-GS08 vs VBUS054CD-FHI-GS08 |